The NCD330M5KVSLF is a single layer ceramic capacitor with a capacitance of 33pF and a DC rated voltage of 5000VDC. It features a 20% tolerance and operates over a temperature range of -30 to 85°C. This through-hole mounted capacitor has a radial termination style with a terminal pitch of 6.35mm.
Checking distributor stock and pricing after the page loads.
NIC Components NCD330M5KVSLF technical specifications.
| Capacitance | 33pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 20% |
| Dielectric | SL |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.