This 330pF ceramic capacitor features a 5000VDC working voltage and 20% tolerance. It has a through hole mounting style with a radial termination and 9.5mm terminal pitch. Operating temperature range is -30 to 85 degrees Celsius. The capacitor is a single layer ceramic type with a dielectric material of SL.
Checking distributor stock and pricing after the page loads.
NIC Components NCD331M5KVSLF technical specifications.
| Capacitance | 330pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 20% |
| Dielectric | SL |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 9.5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.