The NCD471D5KVSLF is a 470pF ceramic disc capacitor with a rated voltage of 5000VDC. It features a tolerance of 0.5pF and a dielectric material of SL. The capacitor operates within a temperature range of -30°C to 85°C and is designed for through-hole mounting with a radial termination style. It is suitable for use in applications where a high voltage ceramic capacitor is required.
Checking distributor stock and pricing after the page loads.
NIC Components NCD471D5KVSLF technical specifications.
| Capacitance | 470pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 0.5pF |
| Dielectric | SL |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 9.5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.