The NCD471K5KVSLF is a single layer ceramic capacitor with a capacitance of 470 picofarads and a working voltage of 5000 volts DC. It has a tolerance of 10% and is designed for use in through hole mounting configurations. The capacitor operates within a temperature range of -30 to 85 degrees Celsius and is suitable for use in applications where a ceramic disc capacitor is required.
Checking distributor stock and pricing after the page loads.
NIC Components NCD471K5KVSLF technical specifications.
| Capacitance | 470pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 10% |
| Dielectric | SL |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 9.5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.