The NCD680C5KVSLF is a 5000VDC ceramic disc capacitor with a capacitance of 68pF and a tolerance of 0.25pF. It features a SL dielectric and is suitable for use in a variety of applications. The capacitor has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. It is designed for through hole mounting and has a radial termination style with a terminal pitch of 6.35mm.
Checking distributor stock and pricing after the page loads.
NIC Components NCD680C5KVSLF technical specifications.
| Capacitance | 68pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 0.25pF |
| Dielectric | SL |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.