This 5000VDC ceramic disc capacitor features a capacitance of 82pF and a tolerance of 0.25pF. It has a dielectric of SL and is suitable for use in applications where a high voltage rating is required. The capacitor is designed for through hole mounting and has a radial termination style with a terminal pitch of 9.5mm. It operates over a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
NIC Components NCD820C5KVSLF technical specifications.
| Capacitance | 82pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 0.25pF |
| Dielectric | SL |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 9.5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.