Fixed Resistor, Metal Strip, 2W, 0.0095ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
NIC Components NCSR200F9M50DTRGF technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Manufacturer Series | NCSR |
| Resistance | 0.0095 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NCSR200F9M50DTRGF to view detailed technical specifications.
No datasheet is available for this part.