
The NCST04FR750FTRF is a surface mount chip resistor with a resistance value of 750 milliohms and a tolerance of 1%. It has a rectangular package shape and measures 1mm in length, 0.5mm in depth, and 0.32mm in height. The resistor is suitable for operating temperatures up to 155 degrees Celsius. It is a thick film resistor with current sensing capability and is not fail-safe fusible or anti-surge. The resistor is available in a 0402 package type, which is a small surface mount device.
NIC Components NCST04FR750FTRF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.32 |
| Number of Terminals | 2 |
| Resistance Value | 750mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NCST04FR750FTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.