
Res 0603 0.43 Ohm 5% 0.1W(1/10W) ±300ppm/C Molded SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NCST06JR430GTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NCST06JR430GTRF technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 430mR |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCST06JR430GTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
