
Res 0603 0.47 Ohm 5% 0.1W(1/10W) ±300ppm/C Molded SMD T/R
NIC Components NCST06JR470GTRF technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCST06JR470GTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
