
This surface mount chip resistor features a 220 milliohm resistance value with a 5% tolerance, utilizing thick film technology. It has a rectangular package shape and measures 6.35mm in length, 3.15mm in depth, and 0.6mm in height. The resistor is designed for surface mount applications and has a maximum operating temperature of 155 degrees Celsius. It is not a fail-safe fusible resistor and does not have anti-surge or anti-sulfurated properties.
NIC Components NCST100JR220HTRF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 3.15 |
| Product Height (mm) | 0.6 |
| Number of Terminals | 2 |
| Resistance Value | 220mOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NCST100JR220HTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.