The NCST10FR330JTRF is a 330 milliohm thick film chip resistor with a tolerance of 1%. It is a surface mount device with a case size of 0805 and a rectangular package shape. The resistor has a maximum operating temperature of 155 degrees Celsius and is suitable for current sensing applications. It is not a fail-safe fusible resistor and does not have anti-surge or anti-sulfurated properties.
NIC Components NCST10FR330JTRF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.5 |
| Number of Terminals | 2 |
| Resistance Value | 330mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NCST10FR330JTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.