The NIC Components NEDU106Z2.7V10X30F is a 10F supercapacitor with a rated voltage of 2.7VDC and a tolerance of -20% to 80%. It features a low ESR of 0.075 and a leakage current of 600. The component operates within a temperature range of -40°C to 65°C and is designed for through-hole mounting with a radial termination style. It is constructed with an aluminum cylindrical can and has a lifetime of 1000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10F |
| Voltage | 2.7VDC |
| Tolerance | -20% to 80% |
| ESR | 0.075Ohm |
| Leakage Current | 600uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Lifetime | 1000h |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |