This 2.7VDC supercapacitor features a capacitance of 25F and a tolerance of -20% to 80%. It has an ESR of 0.042 and a leakage current of 1000. The device operates within a temperature range of -40 to 65 degrees Celsius and is constructed with an aluminum cylindrical can. It is designed for through-hole mounting with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 25F |
| Voltage | 2.7VDC |
| Tolerance | -20% to 80% |
| ESR | 0.042Ohm |
| Leakage Current | 1000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Lifetime | 1000h |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |