The 2.7V 33uF supercapacitor features a capacitance of 33F with a tolerance of -20% to 80%. It has an equivalent series resistance (ESR) of 0.035 and a leakage current of 1000. The device operates within a temperature range of -40 to 65 degrees Celsius. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5. The supercapacitor is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33F |
| Voltage | 2.7VDC |
| Tolerance | -20% to 80% |
| ESR | 0.035Ohm |
| Leakage Current | 1000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Lifetime | 1000h |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |