Cap Supercap 1F 2.7V -20% to 80% (8 X 12mm) Radial Cylindrical 3.5mm 200uA 0.2 Ohm 1000h 70°C
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |