This supercapacitor from NIC Components features a capacitance of 100F and operates at a voltage of 2.5VDC. It has a tolerance of -20% to 80% and an ESR of 0.02. The device is designed for through hole mounting and has a cylindrical construction. It can withstand a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 60 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100F |
| Voltage | 2.5VDC |
| Tolerance | -20% to 80% |
| ESR | 0.02Ohm |
| Leakage Current | 2000uA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Cylindrical |
| Lifetime | 2000h |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |