Cap Supercap 300F 2.5V -20% to 80% (35 X 50mm) Snap-In Cylindrical 10mm 5000uA 0.015 Ohm 2000h 60°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 300F |
| Voltage | 2.5VDC |
| Tolerance | -20% to 80% |
| ESR | 0.015Ohm |
| Leakage Current | 5000uA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Cylindrical |
| Lifetime | 2000h |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |