Electric Double Layer Capacitor, 3.5V, 80% +Tol, 20% -Tol, 470000uF, Surface Mount, 4343, CHIP, LEAD FREE
NIC Components NEXC474Z3.5V10.5X8.5TRF technical specifications.
| Capacitance | 470mF |
| Construction | Cylindrical |
| Depth | 8.5mm |
| Diameter | 10.5mm |
| ESR (Equivalent Series Resistance) | 25R |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 420uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NEXC |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage | 3.5V |
| Voltage Rating | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NEXC474Z3.5V10.5X8.5TRF to view detailed technical specifications.
No datasheet is available for this part.