The NEXMW104Z5.5V10.5X6.5TBF is a 0.1F supercapacitor from NIC Components with a rated voltage of 5.5VDC. It features a tolerance range of -20% to 80% and an equivalent series resistance (ESR) of 50 milliohms. This component is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm. The NEXMW104Z5.5V10.5X6.5TBF operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1F |
| Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| ESR | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |