Cap Supercap 47000uF 5.5V -20% to 80% (10.5 X 6.5 X 11.5mm) Radial 5mm 200 Ohm 85°C Tape and Box
Checking distributor stock and pricing after the page loads.
| Capacitance | 47000uF |
| Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| ESR | 200Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |