Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 2200000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
NIC Components NEXT225Z5.5V28.5X14F technical specifications.
| Capacitance | 2.2F |
| Package/Case | Radial |
| Depth | 14mm |
| Diameter | 28.5mm |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 14mm |
| Lead Diameter | 1.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 10.16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | NEXT |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NEXT225Z5.5V28.5X14F to view detailed technical specifications.
No datasheet is available for this part.