Cap Supercap 0.47F 5.5V -20% to 80% (16.5 X 13mm) Radial Aluminum Cylindrical Can 5.08mm 1000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47F |
| Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Lifetime | 1000h |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |