Cap Supercap 0.33F 5.5V -20% to 80% (13.5 X 7.5mm) Radial Cylindrical 5mm 182uA 75 Ohm 1000h 70°C
Checking distributor stock and pricing after the page loads.
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |