The NIC Components NEZBN104Z5.5V13.5X7.5F is a 0.1F supercapacitor with a rated voltage of 5.5VDC and a tolerance of -20% to 80%. It features a low ESR of 25 and a leakage current of 100. The component is designed for through-hole mounting with a radial termination style and a cylindrical construction. It operates within a temperature range of -25°C to 70°C and has a lifetime of 1000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1F |
| Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| ESR | 25Ohm |
| Leakage Current | 100uA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Cylindrical |
| Lifetime | 1000h |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |