Cap Supercap 47000uF 5.5V -20% to 80% (12.5 X 10.5mm) SMD Cylindrical 69uA 45 Ohm 1000h 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |