Cap Supercap 0.22F 5.5V -20% to 80% (12.5 X 8.5mm) SMD Cylindrical 135uA 30 Ohm 1000h 70°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |