Inductor RF Chip Multi-Layer 2.2uH 20% 1MHz 0.22A 0.28Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NFH0805M2R2TR022F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Depth | 1.45mm |
| Height | 1.05mm |
| Inductance | 2.2uH |
| Max DC Current | 220mA |
| RoHS Compliant | Yes |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NFH0805M2R2TR022F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.