Inductor RF Chip Multi-Layer 1uH 30% 1MHz 0.3A 0.2Ohm DCR 0805 T/R
NIC Components NFH0805N1R0TR030F technical specifications.
| Package/Case | 0805 |
| Depth | 1.45mm |
| Height | 1.05mm |
| Inductance | 1uH |
| Max DC Current | 300mA |
| RoHS Compliant | Yes |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NFH0805N1R0TR030F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.