The NFI06J180TRF is a 0603 surface mount ferrite RF chip inductor with an inductance of 18uH and a tolerance of 5%. It has a maximum DC current of 0.001A and a maximum DC resistance of 1.85. The inductor is designed to operate over a temperature range of -40 to 85 degrees Celsius.
NIC Components NFI06J180TRF technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.001A |
| Max DC Resistance | 1.85Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NFI06J180TRF to view detailed technical specifications.
No datasheet is available for this part.