The NFI06J5R6TRF is a surface mount fixed inductor from NIC Components. It features a ferrite core material and a multi-layer technology. The inductor has an inductance of 5.6uH with a tolerance of 5%. The maximum DC current is 0.015A and the maximum DC resistance is 1.55Ohm. The minimum quality factor is 35 and the minimum self resonant frequency is 22MHz. The inductor is available in a 0603 case size with a product length of 1.75mm and a height of 0.95mm. It operates over a temperature range of -40 to 85 degrees Celsius.
NIC Components NFI06J5R6TRF technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 5% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1.55Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.