Inductor RF Chip Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.4Ohm DCR 0805 T/R
NIC Components NFI08K1R0TRF technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.4mm |
| Height | 1.05mm |
| Inductance | 1uH |
| Max DC Current | 50mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NFI08K1R0TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.