The NFI08L1R8TRF is a surface mount ferrite fixed inductor from NIC Components. It has a type of RF chip and multi-layer technology. The inductance is 1.8uH with a tolerance of 15% and is tested at 10Mhz. The maximum DC current is 0.05A and maximum DC resistance is 0.6 ohms. The minimum quality factor is 45 and minimum self resonant frequency is 75Mhz. The inductor is packaged in an 0805 case size with dimensions of 2.3mm length, 1.05mm height, and 1.45mm product depth. Operating temperature range is -40C to 85C.
NIC Components NFI08L1R8TRF technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NFI08L1R8TRF to view detailed technical specifications.
No datasheet is available for this part.