The NFI08L3R9TRF is a surface mount ferrite RF chip inductor from NIC Components with a 3.9 microhenry inductance and 15% tolerance. It operates at a maximum DC current of 0.03 amps and has a maximum DC resistance of 0.9 ohms. The inductor's minimum quality factor is 45 and its minimum self resonant frequency is 38 MHz. The component is rated for operation between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 38MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |