The NFI08N180TRF is an 0805 surface mount fixed inductor with a core material of ferrite and a technology of multi-layer. It has an inductance of 18uH with a tolerance of 25% and is tested at a frequency of 1Mhz. The maximum DC current is 0.005A and the maximum DC resistance is 0.9R. The minimum quality factor is 30 and the minimum self resonant frequency is 18MHz. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 25% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 18MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |