The NFI08N3R9TRF is an 0805 surface mount fixed inductor from NIC Components. It features a ferrite core material and a multi-layer technology. The inductor has a nominal inductance of 3.9uH with a tolerance of 25%. It can handle a maximum DC current of 0.03A and has a maximum DC resistance of 0.9R. The inductor's minimum quality factor is 45 and its minimum self resonant frequency is 38MHz. It is designed to operate over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 25% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 38MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |