This surface mount fixed inductor features a ferrite core material and a multi-layer technology. It has an inductance of 8.2uH with a tolerance of 20%. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 50M. The component measures 1008 case size, 2.7 product length, 1.8 height, and 2.2 product depth. It operates between -40 and 85 degrees Celsius.
NIC Components NFI10M8R2TRF technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 2.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.8mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.