This 22uH ferrite core inductor is a surface mount component with a tolerance of 20%. It has a minimum quality factor of 35 and a minimum self resonant frequency of 16M. The inductor is rated for a maximum DC current of 0.005 and a maximum DC resistance of 0.9. It is designed to operate over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
NIC Components NFI12M220TRF technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.05mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.