The NFI12M270TRF is a 27uH multi-layer ferrite RF chip inductor with a tolerance of 20%. It has a maximum DC current of 0.005A and a maximum DC resistance of 0.9 ohms. The inductor's minimum quality factor is 35 and its minimum self resonant frequency is 14MHz. The device is available in a 1206 case size and has a product length of 3.4mm, height of 1.05mm, and product depth of 1.8mm. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
NIC Components NFI12M270TRF technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 14MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.05mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.