The NFI12N8R2TRF is a 1206 surface mount fixed inductor from NIC Components. It features a ferrite core material and a multi-layer technology. The inductor has an inductance of 8.2uH with a tolerance of 25% and is tested at a frequency of 4Mhz. It can handle a maximum DC current of 0.025A with a maximum DC resistance of 0.9R. The inductor has a minimum quality factor of 50 and a minimum self resonant frequency of 26MHz. It is designed to operate over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 25% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 26MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.05mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |