The NFI18MR10TRF is a surface mount ferrite RF chip inductor with a core material of ferrite and a tolerance of 20%. It has an inductance of 0.1uH and a maximum DC current of 0.7A. The device has a maximum DC resistance of 0.18R and a minimum quality factor of 35. The inductor's self resonant frequency is a minimum of 300M. The component is rated for operation between -40C and 85C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 300MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 1.7mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |