The NFM0806PMR24TR290F is a surface mount fixed inductor from NIC Components. It features a multi-layer technology with a metal core material and a 20% tolerance. The inductor has a minimum self resonant frequency of 36MHz and a maximum DC resistance of 0.043 ohms. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Multi-Layer |
| Core Material | Metal |
| Inductance | 0.24uH |
| Tolerance | 20% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 2.9A |
| Maximum Saturation Current | 2.8A |
| Max DC Resistance | 0.043Ohm |
| Minimum Self Resonant Frequency | 36MHz |
| Case Size | 0806 |
| Product Length | 2.3mm |
| Height | 0.6mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |