Fuse Chip Fast Acting 15A 65V SMD Solder Tab 2410 T/R UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NFVC6125F15R0TRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NFVC6125F15R0TRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.