This wirewound RF chip inductor features a molded protection style and a 5% tolerance. It has a minimum quality factor of 30 and a minimum self resonant frequency of 20 MHz. The inductor is designed for surface mount applications and has a maximum operating temperature of 105°C. It measures 3.6mm in length, 2.7mm in depth, and 2.4mm in height, with a case size of 1210.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |