The NIN-FA121JTR70F is a surface mount general purpose inductor from NIC Components. It features a nominal inductance of 120nH and a minimum quality factor of 20 at the nominal inductance. The inductor is rated for a maximum current of 0.07A and has a DC resistance of 11mΩ. It operates over a temperature range of -25°C to 105°C. The inductor is available in a 1210 SMD package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 11 |
| Rated Current-Max | 0.07 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 10 |
| Manufacturer Series | NIN |
| Quality Factor-Min (at L-nom) | 20 |
| Series | NIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |