The NIN-FA1R0JTR400F is a surface mount general purpose inductor with a nominal inductance of 1uH and a quality factor of 30 at the nominal inductance. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The inductor has a DC resistance of 0.7 Ohms and a maximum rated current of 0.4A. It is designed for RF inductor applications and is not shielded.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.4 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 120 |
| Manufacturer Series | NIN |
| Quality Factor-Min (at L-nom) | 30 |
| Series | NIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |