Inductor RF Chip Molded Wirewound 1uH 20% 7.96MHz 30Q-Factor 0.23A 0.69Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Depth | 2.7mm |
| Height | 2.4mm |
| Inductance | 1uH |
| Max DC Current | 230mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |