The NIN-FA1R5JTR370F is a 2-terminal general purpose inductor with a nominal inductance of 1.5uH and a minimum quality factor of 30. It has a maximum rated current of 0.37A and a DC resistance of 0.85. The inductor is not shielded and is intended for use in RF applications. It has a package length of 3.2mm, a width of 2.5mm, and a height of 2.2mm. The inductor is suitable for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.85 |
| Rated Current-Max | 0.37 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 85 |
| Manufacturer Series | NIN |
| Quality Factor-Min (at L-nom) | 30 |
| Series | NIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |