The NIN-FA2R2JTR320F is a surface mount general purpose inductor from NIC Components. It has a nominal inductance of 2.2uH and a minimum quality factor of 30 at the nominal inductance. The inductor is rated for a maximum current of 0.32A and has a DC resistance of 1. The inductor is not shielded and is intended for use in RF applications. It has a package length of 3.2mm, a package width of 2.5mm, and a package height of 2.2mm. The inductor can operate over a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.32 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 75 |
| Manufacturer Series | NIN |
| Quality Factor-Min (at L-nom) | 30 |
| Series | NIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |