Inductor RF Chip Molded Wirewound 68uH 5% 2.52MHz 30Q-Factor 0.065A 9Ohm DCR 1210 T/R
NIC Components NIN-FA680JTRF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| DC Current | 65mA |
| DC Resistance (DCR) | 9R |
| Depth | 2.7mm |
| Height | 2.4mm |
| Inductance | 68uH |
| Length | 3.5mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.